EPC2207

EPC
65-EPC2207
EPC2207

Mfr.:

Description:
GaN FETs EPC eGaN FET,200 V, 22 milliohm at 5 V, LGA 3.5 x 2.0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
LGA-6
N-Channel
1 Channel
200 V
14 A
22 mOhms
- 4 V, 6 V
2.5 V
4.5 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
GaN
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 3,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.935

Stock:
8.935 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,93 kr. 21,93 kr.
11,04 kr. 110,40 kr.
9,92 kr. 992,00 kr.
8,06 kr. 4.030,00 kr.
7,98 kr. 7.980,00 kr.
Full Reel (Order in multiples of 2500)
6,74 kr. 16.850,00 kr.
6,67 kr. 33.350,00 kr.