BS202446EU

Panduit
644-BS202446EU
BS202446EU

Mfr.:

Description:
Racks & Rack Cabinet Accessories Braided Bonding Strap, Two-Hole, Non-Insulated, 24" x 1.06" (609.6mm x 27.0mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.358,09 kr. 1.358,09 kr.
1.351,53 kr. 33.788,25 kr.
1.336,83 kr. 66.841,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Type BS
Jumpers
Bonding Strap
Metallic
609.6 mm
27 mm
Copper
Brand: Panduit
Dimensions: 609.6 mm x 27 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
3926909090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Type BS Bonding Straps

Panduit Type BS Bonding Straps are designed to electrically bond enclosure doors, subpanels, motors, and machines for safety and Electrostatic Discharge (ESD). These bonding straps feature a flat ferrule design that helps to reduce the effects of EMI because it passes high-frequency noise more effectively than round-stranded-type cables. The BS straps consist of 4 AWG tin-plated copper with a 1-inch width that can be terminated with a seamless ferrule that maintains the flat braided shape across its entire length.

FEATURED PRODUCTS
PANDUIT