SIWG917Y111MGNBA

Silicon Labs
634-SIWG917Y111MGNBA
SIWG917Y111MGNBA

Mfr.:

Description:
RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 8MB Flash in IC package?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
108,39 kr. 108,39 kr.
85,04 kr. 850,40 kr.
82,28 kr. 1.645,60 kr.
69,90 kr. 6.990,00 kr.
68,26 kr. 13.652,00 kr.
63,86 kr. 31.930,00 kr.
58,56 kr. 58.560,00 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
ARM Cortex M4
2.412 GHz to 2.484 GHz
1.71 V
3.63 V
8 MB
- 40 C
+ 85 C
Cut Tape
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 16 bit/32 bit
Data RAM Size: 672 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART, USART
Length: 7 mm
Maximum Clock Frequency: 5 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 45 I/O
Number of Timers: 5 Timer
Operating Supply Voltage: 1.71 V to 3.63 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: SIWG917Y
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

SiWx917Y Wireless Modules

Silicon Labs SiWx917Y Wireless Modules deliver ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity, ideal for battery-powered Internet of Things (IoT) devices. The Silicon Labs SiWx917Y modules are fully integrated, shielded, and feature a built-in antenna or RF pin. The devices come with worldwide RF regulatory certifications, streamlining development and certification processes. The modules include a dedicated wireless processing subsystem, application processing subsystem (Arm® Cortex®-M4), advanced security engine, versatile peripherals, and intelligent power management. With robust components like a 160MHz Network Wireless Processor, 2.4GHz RF transceiver, and embedded/external memory options, the SiWx917Y simplifies high-performance IoT designs.