WP7113QWC/D

Kingbright
604-WP7113QWC/D
WP7113QWC/D

Mfr.:

Description:
White LEDs White 2500mcd 20deg T-1 3/4 (5mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: White LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
Cool White
2500 mcd
20 deg
20 mA
3.3 V
120 mW
- 40 C
+ 85 C
5 mm
Dome
Water Clear
Bag
Brand: Kingbright
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP White LEDs

Kingbright WP White LEDs are through-hole InGaN LEDs that include WP7113QWC/D T-1 3/4 (5mm) and WP7104QWC/D T-1 (3MM) LEDs. These LEDs are used to make 3mm and 5mm source-color devices with low power consumption. The WP white LEDs are reliable and rugged LEDs that feature long-life solid-state reliability. These WP white LEDs should be handled by using a wristband or an anti-electrostatic glove. The WP white LEDs are RoHS-compliant. These LEDs are suitable for status indicators, illuminators, commercial and residential architectural lighting, signage applications, and decorative and entertainment lighting.

Availability

Stock: