SN74ACT16PWRQ1

Texas Instruments
595-SN74ACT16PWRQ1
SN74ACT16PWRQ1

Mfr.:

Description:
Inverters Automotive 4.5V to 5 .5V inverter Schmi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,81 kr. 4,81 kr.
3,42 kr. 34,20 kr.
3,08 kr. 77,00 kr.
2,70 kr. 270,00 kr.
2,51 kr. 627,50 kr.
2,41 kr. 1.205,00 kr.
2,28 kr. 2.280,00 kr.
Full Reel (Order in multiples of 3000)
2,17 kr. 6.510,00 kr.
2,12 kr. 12.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 7.2 ns
Series: SN74ACT16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT16/SN74ACT16-Q1 Hex Inverters

Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters include six independent CMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs. These inverters' inputs support slow and noisy input signals. The SN74ACT16/SN74ACT16-Q1 inverters drive 50Ω transmission lines and continuous 24mA output drive at 5V. These inverters feature fast operation with a maximum delay of 7.2ns. The SN74ACT16-Q1 inverters are automotive-qualified. These inverters are used to control indicator LEDs, drive low-voltage relay coils, and wired-OR with open-drain outputs.