LP876411B4RQKRQ1

Texas Instruments
595-LP876411B4RQKRQ1
LP876411B4RQKRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 4 5-A/20-A multiphas e buck converters P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.984

Stock:
2.984 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
51,47 kr. 51,47 kr.
39,76 kr. 397,60 kr.
36,85 kr. 921,25 kr.
33,64 kr. 3.364,00 kr.
32,08 kr. 8.020,00 kr.
31,18 kr. 15.590,00 kr.
30,44 kr. 30.440,00 kr.
Full Reel (Order in multiples of 3000)
29,62 kr. 88.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8764
Converters
SMD/SMT
VQFN-HR-32
20 A
5.5 V
2.8 V
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 1.8 V
Product: Buck Converter PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LP8764-Q1 20A Buck Converters

Texas Instruments LP8764-Q1 20A Buck Converters are designed to meet the current processors' and platforms' power management requirements in various industrial and safety-relevant automotive applications. The device has four step-down DC/DC converter cores configurable for five different phase configurations from one 4-phase output to four 1-phase outputs. The device settings can be changed using an I2C-compatible serial interface or an SPI serial interface.