584-LTC3806 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators Sync Fly DC/DC Cntr 36In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-12 Flyback 6.9 V 20 mA 1 Output 10 V 75 V 1 mA 250 kHz - 40 C + 85 C LTC3806 Tube
Analog Devices Switching Voltage Regulators Sync Fly DC/DC Cntr Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT DFN-12 Flyback 6.9 V 20 mA 1 Output 10 V 75 V 1 mA 250 kHz - 40 C + 85 C LTC3806 Reel