ADAQ4216BBCZ

584-ADAQ4216BBCZ
ADAQ4216BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 2MSPS DAQ uModule Solution

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
440,51 kr. 440,51 kr.
370,54 kr. 3.705,40 kr.
352,49 kr. 8.812,25 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADAQ4216
SMD/SMT
BGA-178
16 bit
SPI
97.5 dBFS
- 40 C
+ 105 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.006 %FS
INL - Integral Nonlinearity: 1 ppm
Moisture Sensitive: Yes
Pd - Power Dissipation: 445 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 5 V
SFDR - Spurious Free Dynamic Range: 122 dBc
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.4 dBFS
Factory Pack Quantity: 182
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 122 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADAQ4216 µModule® Precision Data-Acquisition (DAQ)

Analog Devices ADAQ4216 µModule® Precision Data-Acquisition (DAQ) implements a signal-chain solution that decreases the development cycle of a precision measurement system by transferring the signal-chain challenge of component selection, optimization, and layout from the developer to the device. Ensuring a maximum ±3ppm INL and no missing codes at 16-bits, the ADI ADAQ4216 achieves unparalleled precision within -40°C to +105°C.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).