W3P35X8W04-H100D3B0A

KYOCERA AVX
581-P35X8W04H10D3B0A
W3P35X8W04-H100D3B0A

Mfr.:

Description:
Antennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,28 kr. 23,28 kr.
17,53 kr. 175,30 kr.
16,11 kr. 402,75 kr.
14,47 kr. 1.447,00 kr.
13,80 kr. 3.450,00 kr.
12,91 kr. 5.164,00 kr.
12,68 kr. 15.216,00 kr.
12,23 kr. 34.244,00 kr.
12,01 kr. 62.452,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
T-Bar Flex
2.3 dBi, 5 dBi, 2.5 dBi
80 Hz, 70 Hz, 1.2 GHz
50 Ohms
Embedded
3 Band
Adhesive Mount
Connector
U.FL
2.44 GHz, 5.5 GHz, 6.525 GHz
Agriculture, Smart Home, Healthcare, Automotive, Digital Signage
35 mm
8 mm
0.4 mm
W3 Family
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Frequency Range: 2.4 GHz to 2.48 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.