WCP3015W08-U100D3B0A

KYOCERA AVX
581-P3015W08U10D3B0A
WCP3015W08-U100D3B0A

Mfr.:

Description:
Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.134

Stock:
1.134 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,78 kr. 21,78 kr.
16,34 kr. 163,40 kr.
14,99 kr. 374,75 kr.
13,50 kr. 1.350,00 kr.
12,83 kr. 3.207,50 kr.
12,38 kr. 6.190,00 kr.
11,94 kr. 11.940,00 kr.
11,56 kr. 23.120,00 kr.
11,41 kr. 57.050,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.85 GHz
WiFi
PCB Trace
I-Pad
3 dBi, 6.7 dBi
80 Hz, 70 Hz
50 Ohms
Embedded
2 Band
Adhesive Mount
Connector
U.FL
2.44 GHz, 5.5 GHz
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
30 mm
15.5 mm
0.8 mm
1.13 mm
WX Family
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Frequency Range: 2.4 GHz to 2.48 GHz, 5.15 GHz to 5.85 GHz
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.