579-MCP6022-I/SN Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 10.007In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 8.575In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel