LS0504EDD12

Littelfuse
576-LS0504EDD12
LS0504EDD12

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V, 4A Low Ron Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.772

Stock:
4.772 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 kr. 4,42 kr.
3,18 kr. 31,80 kr.
2,86 kr. 71,50 kr.
2,50 kr. 250,00 kr.
2,38 kr. 595,00 kr.
2,31 kr. 1.155,00 kr.
2,24 kr. 2.240,00 kr.
Full Reel (Order in multiples of 3000)
2,13 kr. 6.390,00 kr.
2,09 kr. 12.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
4 A
4.5 A
- 40 C
+ 150 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Protection eFuse ICs

Littelfuse  Protection eFuse ICs provide a robust defence against overcurrent damage. The eFuse IC portfolio includes a variety of diodes, load switches and limit switches that offer a 2.7V to 28V input voltage range and a temperature range of -40°C to +125°C or +150°C. Littelfuse  Protection eFuse ICs are suitable for a broad variety of applications, including battery devices, BLUETOOTH® headsets, storage for hard-disk drives (HDDs) and solid-state drives (SSDs), adapter-powered devices and much more.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

LS0504EDD12 Low-RON Power Distribution Load Switch

Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch integrates an ultra-low RON N-channel MOSFET switch with 26mΩ to minimize voltage drop for low voltage and high current rails. This compact switch operates with a wide 1.8V to 5.5V input voltage range and provides full protection against overcurrent, overvoltage, and overtemperature. The LS0504EDD12 offers a controlled slew rate to reduce inrush current at start-up when charging large bulk load capacitances, resulting in a minimized input supply voltage droop. Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch supports a maximum continuous current of 4A and has a built-in 8Ω resistor for quick output discharge at disable. The module comes in a 1.2mm x 1.6mm 4-pin DFN package. Applications include solid-state drives (SSDs), wearable IoT devices, portable medical equipment and media players, smartphones, and tablets.