57600000001

Littelfuse
576-57600000001
57600000001

Mfr.:

Description:
Fuse Holder ECS HOLDER 576 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
576
Fuse Holders
TE5, TR5
Subminiature
PCB Mount
1 Pole
6.3 A
250 V
PC Pin
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Littelfuse 570/571/576 Series Fuse Holders

Littelfuse 570/571/576 Series Fuse Holders include a cap for TE5/TR5 type fuses. The holders feature a 250V rated voltage and max. current/power ratings of 6.3A/2.5W (Series 570 & 571) or 6.3A/1.6W (Series 576). The 570 Series features panel mounting with a 12.7mm diameter with D-hole or double D-hole. The 571 and 576 Series are printed circuit board (PCB) mounted with 7.62mm hole spacing for wave soldering. All three series have solderable terminals and the 570 Series also has a 2.8mm quick connect option that fits 0.5mm tab.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,78 kr. 31,78 kr.
26,33 kr. 131,65 kr.
24,32 kr. 243,20 kr.
20,22 kr. 1.011,00 kr.
18,58 kr. 1.858,00 kr.
16,56 kr. 4.968,00 kr.