1578-3-57-15-00-00-03-0

Mill-Max
575-1578357150000030
1578-3-57-15-00-00-03-0

Mfr.:

Description:
Terminals Spring-Loaded Target Contact with Flat Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311.958

Stock:
311.958 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 kr. 3,98 kr.
3,37 kr. 33,70 kr.
2,86 kr. 286,00 kr.
2,56 kr. 640,00 kr.
2,44 kr. 2.440,00 kr.
2,22 kr. 5.550,00 kr.
Full Reel (Order in multiples of 4000)
2,10 kr. 8.400,00 kr.
1,92 kr. 15.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Contacts
Spring Loaded
1578
Reel
Cut Tape
MouseReel
Brand: Mill-Max
Length: 1.4 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Unit Weight: 153,496 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

1578 SMT Target Discs for Spring Loaded Connector

Mill-Max 1578 Unique Low Profile SMT Target Discs for Spring Loaded Connectors are 1,98 in diameter and only 1,4 +/-0,051 tall. The 1578 Series features a flat surfaces on both sides of the disc with virtually no burrs. The flat surfaces are ideal for surface mount soldering and as the conductive mating surface for spring loaded pins and connectors as well as test probes. The discs are usually placed on solder pasted PCB pads and then reflow soldered. Then the terminals are ready to be used as reliable, durable contact points.