228038-2114

Molex
538-228038-2114
228038-2114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Female CP Terminal-to-Pigtail, Tin (Sn) Pltg, 300mm Lg., 0.5mm Wire, Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Pigtail
Female
20 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 228038
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2280382114 02280382114
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,30 kr. 4,30 kr.
3,74 kr. 37,40 kr.
3,42 kr. 85,50 kr.
3,22 kr. 161,00 kr.
3,09 kr. 309,00 kr.
2,86 kr. 715,00 kr.
2,68 kr. 1.340,00 kr.
2,30 kr. 2.300,00 kr.
2,19 kr. 5.475,00 kr.