Avior GNSS/INS OEM

Xsens
512-A1G43C
Avior GNSS/INS OEM

Mfr.:

Description:
Multiple Function Sensor Modules Xsens Avior GNSS/INS OEM GNSS/INS, IP51, 8g acc, 300deg/s gyr, UART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Modules
OEM Modules
High Accuracy Positioning
I2C, SPI, UART
3.2 V to 5.1 V
+ 85 C
Brand: Xsens
Dimensions: 40 mm x 36.8 mm x 15.7 mm
Height: 15.7 mm
Length: 40 mm
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Multiple Function Sensor Modules
Series: AVIOR
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 36.8 mm
Part # Aliases: A1G43C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Avior OEM Inertial Measurement Units

Xsens Avior OEM Inertial Measurement Units (IMUs) are precision inertial sensing solutions designed for embedded applications, featuring advanced analog filtering for enhanced stability and noise reduction. These IMUs feature low SWaP-C, high-end performance, and multi-protocol flexibility for high-volume integration.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
19.140,94 kr. 19.140,94 kr.