ST1VAFE3BXTR

STMicroelectronics
511-ST1VAFE3BXTR
ST1VAFE3BXTR

Mfr.:

Description:
Analog Front End - AFE Biosensor with vAFE biopotential signals, ultralow-power accel, AI, antialiasing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Biosensor
16 bit
2 Channel
I2C, SPI
3.6 V
1.62 V
- 40 C
+ 85 C
SMD/SMT
LGA-12L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Differential / Single Ended
Input Voltage: 1.62 V to 3.6 V
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 10000
Subcategory: Data Converter ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST1VAFE3BX Biosensor with vAFE

STMicroelectronics ST1VAFE3BX Biosensor with a vertical analog-front-end (vAFE) detects biopotential signals and has a high-performance 3-axis digital accelerometer for motion tracking. The ST1VAFE3BX from STMicroelectronics is designed to be compact, low-noise, and low-power, with a configurable input impedance. The vAFE reads analog signals that complement motion data, synchronizing signals for low-latency, context-aware edge analysis. Its easy integration allows the vAFE and accelerometer to process data independently in the MEMS sensor, offloading tasks from the microcontroller. Advanced features include a finite state machine (FSM), adaptive self-configuration (ASC), and a machine learning core (MLC) for signal processing and exportable AI filters.

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,32 kr. 19,32 kr.
16,56 kr. 165,60 kr.
15,14 kr. 378,50 kr.
14,10 kr. 1.410,00 kr.
Full Reel (Order in multiples of 10000)
14,10 kr. 141.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.