SM2T3V3A

STMicroelectronics
511-SM2T3V3A
SM2T3V3A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Lo Vltg TRANSIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
6.8 V
3.6 V
DO-216AA-2
30 A
200 W
2.5 nF
- 65 C
+ 150 C
TVS Diodes
SM2T3V3A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 2.5 W
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 6.110

Stock:
6.110
Can Dispatch Immediately
On Order:
60.000
Expected 09/11/2026
48.000
Expected 04/01/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,07 kr. 5,07 kr.
2,57 kr. 25,70 kr.
2,13 kr. 213,00 kr.
1,72 kr. 860,00 kr.
1,63 kr. 1.630,00 kr.
1,45 kr. 3.625,00 kr.
1,33 kr. 6.650,00 kr.
Full Reel (Order in multiples of 12000)
1,10 kr. 13.200,00 kr.
1,01 kr. 24.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩