SCTWA70N120G2V-4

STMicroelectronics
511-SCTWA70N120G2V-4
SCTWA70N120G2V-4

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247-4 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HIP247-4
1 Channel
1.2 kV
91 A
30 mOhms
- 10 V, + 22 V
2.45 V
150 nC
- 55 C
+ 200 C
547 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 9 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 15.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
222,08 kr. 222,08 kr.
166,28 kr. 1.662,80 kr.

Similar Product

STMicroelectronics SCT020W120G3-4AG
STMicroelectronics
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package