NUCLEO-WL33CC1

STMicroelectronics
511-NUCLEO-WL33CC1
NUCLEO-WL33CC1

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 RF development board with STM32WL33CCV6 MCU Highband Europe

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32WL33
Development Boards
STM32WL33CCV6
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WL3x Development Boards

STMicroelectronics STM32WL3x Development Boards combine the MB1801 mezzanine board and MB2029 MCU RF board, embedding the high-performance, low-power STM32WL33CCV6 sub-GHz application processor. The STMicroelectronics STM32WL3x boards support operation in the 433MHz, 868MHz, and 915MHz frequency bands. The boards feature Arduino® Uno V3 connectivity and ST morpho headers, enabling seamless expansion with a wide range of specialized shields for the STM32 Nucleo open development platform.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
417,01 kr. 417,01 kr.