CMM-4737DT-26386-TR

Same Sky
490-CMM4737DT26386TR
CMM-4737DT-26386-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 26 dB
3 dB
58 dBA
300 Ohms
100 Hz to 10 kHz
860 uA
2 V
- 40 C
+ 105 C
Digital
Top
4.72 mm
3.76 mm
1.25 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 4.72 mm x 3.76 mm x 1.25 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 120 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.508

Stock:
1.508 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,44 kr. 15,44 kr.
11,79 kr. 117,90 kr.
10,67 kr. 266,75 kr.
9,85 kr. 492,50 kr.
9,10 kr. 910,00 kr.
7,91 kr. 1.977,50 kr.
7,45 kr. 3.725,00 kr.
Full Reel (Order in multiples of 1000)
6,62 kr. 6.620,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩