CMM-3729AB-38116-TR

Same Sky
490-CMM3729AB38116TR
CMM-3729AB-38116-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 38 dB
1 dB
57 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 105 C
Analog
Bottom
3.76 mm
2.95 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 3.76 mm x 2.95 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260 C
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 125 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 700 mg
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
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
12,16 kr. 12,16 kr.
9,33 kr. 93,30 kr.
8,36 kr. 209,00 kr.
7,68 kr. 384,00 kr.
7,12 kr. 712,00 kr.
5,62 kr. 1.405,00 kr.
5,20 kr. 2.600,00 kr.
Full Reel (Order in multiples of 1000)
4,96 kr. 4.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩