CMM-2718AB-38108-TR

Same Sky
490-CMM2718AB38108TR
CMM-2718AB-38108-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 38 dB
1 dB
65 dBA
300 Ohms
100 Hz to 10 kHz
80 uA
2 V
- 40 C
+ 105 C
Analog
Bottom
2.75 mm
1.85 mm
0.95 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 2.75 mm x 1.85 mm x 0.95 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 130 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174
Can Dispatch Immediately
On Order:
2.000
Expected 08/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,21 kr. 8,21 kr.
5,57 kr. 55,70 kr.
5,10 kr. 127,50 kr.
4,79 kr. 479,00 kr.
4,38 kr. 1.095,00 kr.
4,04 kr. 2.020,00 kr.
Full Reel (Order in multiples of 1000)
3,37 kr. 3.370,00 kr.
3,25 kr. 16.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩