2217

Adafruit
485-2217
2217

Mfr.:

Description:
Audio IC Development Tools Adafruit Audio FX Sound Board + 2x2W Amp - WAV/OGG Trigger -16MB

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,17 kr. 192,17 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Breakout Boards
Audio
VS1000
3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 23 mm x 51 mm x 3 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8543709810
MXHTS:
85429001
ECCN:
EAR99

Audio FX Sound Board

Adafruit Audio FX Sound Board is used to add audio/sound effects to a project. Add audio to projects without an Arduino+Shield or designs that need sound to play whenever a button is pressed. The Audio FX Sound Board is a small, portable, simple, low-cost audio effects trigger that is easy to use with no programming required.