TRH70A120-02E01-Level-VI

Cincon
418-TRH70A12002E01VI
TRH70A120-02E01-Level-VI

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 12VDC Output, 5.5x2.5x12mm, Right Angle, DC Cable 720mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
196,35 kr. 196,35 kr.
180,76 kr. 1.807,60 kr.
170,46 kr. 4.261,50 kr.
165,31 kr. 8.265,50 kr.
155,02 kr. 15.502,00 kr.
142,04 kr. 35.510,00 kr.
137,41 kr. 68.705,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
70 W
12 VDC
5.8 A
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
720 mm
Level VI
TRH70A
Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Height: 31 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 52 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.

TRH70A 70W Switching Adapters

Cincon TRH70A 70W Switching Adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI certifications. The TRH70A units provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). The adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. Cincon TRH70A 70W Switching Adapters are offered with a selection of output cable lengths.