2N3904TA Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 25.413In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 12.188In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Ammo Pack
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 124.499In Stock
70.000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1.900

Si Through Hole TO-92-3 NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Bulk
onsemi Bipolar Transistors - BJT NPN Transistor General Purpose 89.168In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape
onsemi Bipolar Transistors - BJT NPN 40V 200mA 2.149In Stock
26.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

Si Through Hole TO-92-3 Kinked Lead NPN Single 200 mA 40 V 60 V 6 V 300 mV 625 mW 300 MHz - 55 C + 150 C 2N3904 Reel, Cut Tape