1N4942GPE373 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt Glass Passivated 11.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 150 ns - 65 C + 175 C 1N4942GP Ammo Pack
Vishay Rectifiers 1A,200V,150NS,SUPERT,NOT FOR NEW DESIGN Non-Stocked
Min.: 12.000
Mult.: 3.000
1N4942GP
Vishay General Semiconductor Rectifiers 1.0 Amp 200 Volt 5.598In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 200 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 150 ns - 65 C + 175 C 1N4942GP Reel, Cut Tape