VF1A-PG3

IDEC
199-VF1A-PG3
VF1A-PG3

Mfr.:

Description:
Motor & Motor Drive Accessories PG interface 12V/15V card

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
PG Interface Card
VF1A
Brand: IDEC
Motor Drive Type: PG Interface Card
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Doesa
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
958,39 kr. 958,39 kr.
790,24 kr. 3.951,20 kr.
782,40 kr. 7.824,00 kr.
778,15 kr. 19.453,75 kr.
760,10 kr. 38.005,00 kr.
757,41 kr. 75.741,00 kr.
200 Quote