MTE23000F-IR

Marktech Optoelectronics
193-MTE23000F-IR
MTE23000F-IR

Mfr.:

Description:
Infrared Emitters 2300nm IR emitter in a TO-5 Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
786,66 kr. 786,66 kr.
673,79 kr. 6.737,90 kr.
643,13 kr. 64.313,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
2300 nm
90 deg
300 mA
510 mV
1.2 mW
- 20 C
+ 85C
TO-5-2
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lens Shape: Flat
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

MTE2x MWIR Infrared Emitters

Marktech Optoelectronics MTE2x MWIR Infrared Emitters are designed for applications requiring precise optical/mechanical axis alignment and IR radiation in the MWIR range. These emitters feature a 90° half-intensity beam angle, 100μA reverse current, high reliability, and 5V reverse voltage. The MTE2x MWIR emitters are available in a TO-5 metal can package. Typical applications include biomedical, optical sensors, optical communications, and gas sensing.