7050-G2

SpotSee
110-7050-G2
7050-G2

Mfr.:

Description:
Data Logging & Acquisition MaxiLog-PDF V3 -30C to +70C

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Data Logging & Acquisition
USB Modules
Datalogging
USB
Brand: SpotSee
Height: 7 mm
Length: 94 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Dataloggers
Series: MaxiLog
Factory Pack Quantity: 10
Subcategory: Test Equipment
Tradename: MaxiLog Alert
Width: 20 mm
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
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MaxiLog Data Loggers

SpotSee MaxiLog Data Loggers are designed for accurate recording of temperature between the range of -80°C to 72°C. These data loggers offer best-in-class temperature monitoring and feature a compact palm-sized design. The Maxilog data loggers include the Maxilog Alert, the Maxilog Alert -80°C, and the Maxilog PDF. These data loggers use the MDAS software. Typical applications include sensitive shipments like biologics, chemicals, vaccines, food and ultra-frozen products, and pharmaceuticals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
105,19 kr. 1.051,90 kr.