AFC0712DD-TP10

Delta Electronics
108-AFC0712DD-TP10
AFC0712DD-TP10

Mfr.:

Description:
DC Fans Fan, 70x20mm, 12VDC, 46.86CFM, 4.2W, 0.35A, 44.3dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
68,18 kr. 68,18 kr.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
70 mm
20 mm
70 mm
12 VDC
46.9 CFM (1.33 m3/min)
5000 RPM
Ball
44.3 dBA
4.2 W
Tachometer, PWM
Plastic
Wire Leads - 4
AFC
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 7.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 192
Subcategory: Fans, Blowers & Accessories
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99