RF Amplifier

Results: 3.289
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 48In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 70In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel, Cut Tape
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 12In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA 3In Stock
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120
MACOM CGY2144UH/C2
MACOM RF Amplifier Wideband Amplifier,Die,DC-54GHz
10In Stock
Min.: 10
Mult.: 10
Guerrilla RF RF Amplifier 35 dBm Linear PA Module Tuning Range: 4.4 – 5.2 GHz 231In Stock
Min.: 1
Mult.: 1
: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Pasternack RF Amplifier 29 dBm IP3, 4 dB NF, 17 dBm P1dB, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier, 39 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 795In Stock
500Expected 13/07/2026
Min.: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 233In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 312In Stock
700Expected 01/09/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 312In Stock
1.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm 7In Stock
Min.: 1
Mult.: 1

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
Pasternack RF Amplifier 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1

Input Protected RF Amplifiers Bulk
Pasternack RF Amplifier 25 dBm IP3, 1.6 dB NF, 13.5 dBm P1dB, 20 MHz to 3 GHz, Low Noise Amplifier, 25 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.305In Stock
Min.: 1
Mult.: 1
: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
19In Stock
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
MACOM RF Amplifier Transistor,GaN,100W,CW 175In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
MACOM MAAP-011378-DIE
MACOM RF Amplifier Power Amplifier,20-55 GHz,0.5W,Bare Die
25In Stock
150Expected 16/10/2026
Min.: 25
Mult.: 25


Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 606In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 992In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel