919-RS3 DC/DC Converters - Through Hole

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin +/-12Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 27 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin 9Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 9 V 333 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 9-36Vin 24Vout 125mA
3.843On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
329Expected 24/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA SIP8
66Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-15Vout
22Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 12Vout
40Expected 01/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
462Expected 13/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 910 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
716Expected 17/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 910 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-3.3Vout
2Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 3.3 V 300 mA - 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
449On Order
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
325Expected 10/04/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 15Vout
528On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 20-60Vin 12Vout
126On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 20 V 60 V 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-15Vout
195On Order
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 27 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
262Expected 27/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
396Expected 10/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
242Expected 24/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 9 V 330 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
154Expected 24/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin 15Vout 62Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 15Vout 220Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 24Vout 125mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 27 V 9 V 167 mA - 9 V 167 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)