54332-5003

Molex
538-54332-5003
54332-5003

Mfr.:

Description:
I/O Connectors Compact Robot Conn Plg Socket 50P

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
479,68 kr. 4.796,80 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Plug (Male)
50 Position
3 mm
250 V
Vertical
54332
- 40 C
+ 105 C
Tray
Brand: Molex
Color: Gray
Contact Material: Phosphor Bronze
Current Rating: 7 A
Housing Material: Polycarbonate (PC), Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0543325003
Unit Weight: 7,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.