Audio Potentiometers Potentiometers

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1M LINEAR 12MM 513In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 20K LINEAR 12MM 472In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 20 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 5K LINEAR 12MM 207In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 1K LINEAR 12MM 752In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 1 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 10K LINEAR 12MM 1.064In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 100K LINEAR 12MM 535In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 1M LINEAR 12MM 160In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 1Kohm 20% 30mm Flat Shaft 674In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 1 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 50Kohm 20% 30mm Audio Flat Shaft 687In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Audio Vertical 40 mW 100 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 50kOhm 5% Square 1 Turn 423In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers PANEL CONTROL 12MM-ST-CARBON 491In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers PANEL CONTROL 1.013In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray
Amphenol Piher PC16SH-10CP16-105A2020-C-TA
Amphenol Piher Potentiometers 133In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C
Amphenol Piher Potentiometers 10K OHM PIHER 469In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 18 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 47K ohm 20% 16mm Carbon Pot 161In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 47 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6.25 mm 11 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
TE Connectivity / AMP Potentiometers 17P/PC 100KA 6X19FL SPDT PP 134In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 350 VAC/DC 20 % Conductive Polymer 1 Turn Flatted / D 6 mm 19 mm Push-Push Switch Without Detent Rotary 20000 Cycle - 20 C + 70 C Bulk
BI Technologies / TT Electronics Potentiometers 4In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Audio Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 15 mm Rotary Switch Without Detent Rotary 100000 Cycle IP50 - 10 C + 70 C Tray
Amphenol Piher Potentiometers 220K OHM
997Expected 15/10/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 220 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 10 % Carbon 1 Turn Flatted / D 4 mm 12.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers Rotary control 21mm potentiometer Carbon 10K Ohm Resistance 20% Tolerance 0,25W Plastic diameter of shaft 6mm Linear Analog Horizontal Solder lugs Panel mount Bulk
748Expected 10/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 45 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21
Bourns Potentiometers 10Kohms Dual Gang
990On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 9mm 10Kohms Single Cup
247Expected 22/10/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup
247Expected 25/09/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON
1.000Expected 30/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 Turn Knurled / Serrated Without Detent Rotary Metal PDB18 Tray
Amphenol Piher Potentiometers 3.3M OHM Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 500

PCB Mount PC Pin Audio Potentiometers 1 Gang 3.3 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 10 % Carbon 1 Turn Flatted / D 4 mm 12.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 9mm 1Kohms Single Cup Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 19.05 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube