RF Amplifier

Results: 3.285
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 31In Stock
Min.: 1
Mult.: 1
: 50
Reel, Cut Tape
Guerrilla RF RF Amplifier 35 dBm Linear PA Module Tuning Range: 4.4 – 5.2 GHz 250In Stock
Min.: 1
Mult.: 1
: 1.500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11.112In Stock
Min.: 1
Mult.: 1
: 15.000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Qorvo RF Amplifier 60W PA, Satcom
1In Stock
16Expected 24/08/2026
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 218In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB 707In Stock
Min.: 1
Mult.: 1
: 2.500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 517In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

ZRON Bulk
MACOM RF Amplifier MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 386In Stock
500Expected 10/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 2In Stock
150On Order
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Qorvo RF Amplifier Hi Gain SDARS-Auto 11.417In Stock
40.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2.500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 96In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
116In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 438In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2.685In Stock
Min.: 1
Mult.: 1
: 4.000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier GHZ TWO-STAGE, HIGH-GAIN LOW 693In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.258In Stock
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 936In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 267In Stock
Min.: 1
Mult.: 1
: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray