Common Mode Chokes Common Mode Filters / Chokes

Results: 7.293
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 12.1mH 13A Sing-Phs 11.100mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 12.1 mH - 30 %, + 50 % 13 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 65A 0.53mH 3-Phase ESR=0.78mohm -40 28In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 530 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 10.926In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 684In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 19.5mH 10A Sing-Phs17.910mohm AEC-Q200 110In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 19.5 mH - 30 %, + 50 % 10 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.2mH 31 A Sing-Phs 1.480 mohm AEC-Q200 295In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.2 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 1.18mH 12A 6.95mOhms AEC-Q200 Dual Mode 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 1.18 mH 30 % 12 A 6.36 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 77.902In Stock
Min.: 1
Mult.: 1
: 5.000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 7.984In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 35.783In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 11.422In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Laird Common Mode Chokes / Filters COMMON MODE CHOKE 11.551In Stock
Min.: 1
Mult.: 1
: 1.500
CM Reel, Cut Tape Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 19.858In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 31nH DCR=.1Ohms 3.079In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 4.468In Stock
Min.: 1
Mult.: 1
: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1.556In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 4.607In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Data Line 5uH 500mA DCR= 180mOhms 2.245In Stock
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel CDF SMD/SMT 5 uH 520 Ohms 500 mA 180 mOhms - 40 C + 85 C 8 mm x 8 mm 8 mm 8 mm 4.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For PowerLine 0.90mH 3.7A DCR=50mOhms 785In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD/SMT 900 uH 2.27 kOhms 3.7 A 50 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.9 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1.622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft Common Mode Chokes / Filters For PowerLine 0.47mH 10A DCR=8mOhms 365In Stock
360Expected 04/09/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 7.817In Stock
Min.: 1
Mult.: 1
: 2.000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 11.864In Stock
68.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 10mH .25A 2.5Ohms 961In Stock
Min.: 1
Mult.: 1
: 350

SBU9 Reel, Cut Tape, MouseReel