BTS3205G

Infineon Technologies
726-BTS3205G
BTS3205G

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET SMART LOW SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.417

Stock:
1.417 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,68 kr. 12,68 kr.
8,13 kr. 81,30 kr.
7,25 kr. 181,25 kr.
5,95 kr. 595,00 kr.
5,18 kr. 1.295,00 kr.
4,92 kr. 2.460,00 kr.
4,13 kr. 4.130,00 kr.
Full Reel (Order in multiples of 2500)
3,76 kr. 9.400,00 kr.
3,44 kr. 25.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,45 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
350 mA
600 mA
700 mOhms
38 us
45 us
- 40 C
+ 150 C
SMD/SMT
SOIC-8
HITFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 780 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: - 200 mV
Tradename: HITFET
Part # Aliases: SP000237784 BTS325GXT BTS3205GXUMA1
Unit Weight: 82,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85365090
ECCN:
EAR99

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.