SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 8.8 Amps Bi-Dir 9.246In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Uni-Dir 5.885In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir 10.830In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Unidirect 8.752In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 11.728In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 9.200In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA .8 Amps Bi-Dir 5.278In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 9.424In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 7.390In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 600W UNIDIR SMA 15.698In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 20.6 A 600 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Uni-Dir 9.830In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir 9.747In Stock
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir 13.380In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 495volts 5uA 0.5Amps Uni-Dir 7.429In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522 V SMA (DO-214AC) 500 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 12V Oper., Uni-dir. 21.936In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 440V Oper., Bi-dir 19.887In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 6.990In Stock
Min.: 1
Mult.: 1
: 12.000
Bidirectional 1 Channel 400 V SMD/SMT 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 43V Oper., Bi-dir 9.968In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMA (DO-214AC) 5.8 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel


Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMAJ 70V UNI. 9.954In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 3.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 100V Oper., Bi-dir 9.934In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 75V Oper., Uni-dir. 9.968In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 20V Oper., Bi-dir 4.864In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMAJ 350V UNI. 9.779In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 33V Oper., Bi-dir 3.808In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape