652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 370pF 270volts 10% 1.771In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1.352In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 2100pF 47volts 10% 461In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 82volts 10% 3.979In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 750volts 10% 3.672In Stock
6.400Expected 11/05/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 825 VDC 680 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 300volts 10% 2.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 830pF 120volts 10% 798In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 1.665In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10% 1.990In Stock
2.000Expected 04/06/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 200volts 10% 9.747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1.000In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 1800pF 56volts 10% 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560pF 180volts 10% 6.320In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 2.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.775In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.6 J 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 280pF 360volts 10% 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 3.913In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 780volts 10% 290In Stock
2.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200pF 510volts 10% 1.892In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 450pF 220volts 10% 338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 2.715In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 680volts 10% 2.205In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 1.457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 3.144In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk