Knife Disconnect Terminal Block DIN Rail Terminal Blocks

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-MT DBL LEVEL 6.2MM 121In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 30 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-EX 26-10AWG 500V 16A 93In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT-EX
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-P/P KNIFE DISCON TERM BK 197In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MT P/P 26-12AWG 20A 72In Stock
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 2.5 mm 20 A 300 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 56.6 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2,5-MT BU 50In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-QUATTRO-MT 49In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-QUATTRO-MT P/P 52In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT 225In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT P/P 3In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks USST 4-MT 31In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.4 mm 6.2 mm 62.3 mm UT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-MTD 13In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 17.5 A 400 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 58.9 mm 3.5 mm 30.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-QUATTRO-MT 5In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 10 A 400 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 76.9 mm 3.5 mm 30.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks PTT 1,5/S-L/MT 40In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 9 A 400 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 86 mm 3.5 mm 41.1 mm PTT
Altech DIN Rail Terminal Blocks Spring Clamp 1in2out 20In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 800 V Screw Gray Polyamide (PA) DIN Rail (32, 35) 22 AWG 10 AWG 46.3 mm 6 mm 56 mm
Phoenix Contact DIN Rail Terminal Blocks PTV 2,5-QUATTRO-MT 10In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 20 A 400 V Push-In Gray DIN Rail 26 AWG 12 AWG 80.5 mm 5.2 mm 54.7 mm
Phoenix Contact DIN Rail Terminal Blocks PTV 2,5QUATTRO-MT BU 31In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 20 A 400 V Push-In Blue DIN Rail 26 AWG 12 AWG 80.5 mm 5.2 mm
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK 43In Stock
50Expected 15/09/2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 16 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks STS 2,5-MT BU 35In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 50.8 mm 5.2 mm 43 mm
Altech DIN Rail Terminal Blocks DIN Term Blk, Screw, Disconnect 38In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 26 A 600 V Screw Gray Polyamide (PA) DIN Rail (35) 24 AWG 10 AWG 58.8 mm 6 mm 56.6 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks PT 1,5/S-MTD BU 1In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 17.5 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 14 AWG 58.9 mm 3.5 mm 30.5 mm PT
Phoenix Contact DIN Rail Terminal Blocks UTT 2,5-2MT 19In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 400 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 80.1 mm 5.2 mm 64.4 mm
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P
150Expected 22/09/2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK Bulk
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5-MT-P/P
406On Order
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 22 A 400 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 65 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UTT 2 5-2MT-P/P
99Expected 10/07/2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 4 Position 16 A 400 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 80.1 mm 5.2 mm 64.4 mm UTT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT BU 6.2MM DISCONNECT
50Expected 15/07/2026
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT