SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 64volts 5uA 3.9 Amps Bi-Dir 31.608In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 50.320In Stock
Min.: 1
Mult.: 1
Max.: 760
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 10V Bidirect 16.204In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1.4 Amps Bi-Dir 14.569In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 15.025In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 75V 14.578In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 3.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 8.5V 10.925In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes DO214AC 7.5V 400W BIDIRECTIONAL 7.516In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMA (DO-214AC) 31 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg15V 1CH SMD DO214AC2 Bkdn16.7V 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 64V 10 3V 7.241In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V 593In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 64V 870In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir 13.380In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 9.424In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 7.390In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 111 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 18V 600W UNIDIR SMA 15.698In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 20 V SMA (DO-214AC) 20.6 A 600 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 22 Amps Uni-Dir 13.003In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Uni-Dir 9.830In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Bi-Dir 9.747In Stock
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 11V 5% Uni-Directional 14.586In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 150V 5% Uni-Directional 8.955In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 250V 5% Uni-Directional 7.802In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir 11.827In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 22 Amps Bi-Dir 12.061In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 5uA 11.2 Amps Bi-Dir 12.190In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel