863-LM317 Linear Voltage Regulators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 2.739In Stock
Min.: 1
Mult.: 1
Max.: 375

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 18.523In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 800
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.359In Stock
Min.: 1
Mult.: 1
Max.: 480

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Bulk