868 MHz Antennas

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 100.000
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel