X2-Class IXYS MOSFETs

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs TO263 700V 4A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 700 V 2 A 850 mOhms - 30 V, 30 V 2.5 V 11.8 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/18A TO-247 Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 18 A 200 mOhms - 30 V, 30 V 3 V 29 nC - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/8A TO-263 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 8 A 450 mOhms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 700V 12A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 700 V 12 A 300 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/12A TO-263 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 12 A 310 mOhms - 30 V, 30 V 3 V 18.5 nC - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS MOSFETs 650V/60A TO-247-4L Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 60 A 52 mOhms - 30 V, 30 V 3.5 V 108 nC - 55 C + 150 C 780 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 20A N-CH X3CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 20 A 185 mOhms - 30 V, 30 V 2.5 V 27 nC - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs TO268 650V 34A N-CH X4CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 650 V 34 A 96 mOhms - 30 V, 30 V 3 V 54 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 650V 34A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 34 A 96 mOhms - 30 V, 30 V 3 V 54 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube
IXYS MOSFETs TO247 650V 26A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 26 A 130 mOhms - 30 V, 30 V 5 V 45 nC - 55 C + 150 C 460 W Enhancement Tube

IXYS MOSFETs PLUS247 650V 102A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs MOSFET 650V/120A Ultra Junction X2 Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 120 A 24 mOhms - 30 V, 30 V 2.7 V 225 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube

IXYS MOSFETs TO263 650V 20A N-CH X3CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 50

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 20 A 185 mOhms - 30 V, 30 V 2.5 V 27 nC - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 700V 12A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 12 A 300 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 20A N-CH X3CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 185 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 290 W Enhancement HiPerFET Tube
IXYS MOSFETs ISOPLUS 650V 54A N-CH X2CLASS Non-Stocked Lead-Time 29 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 54 A 33 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 330 W Enhancement HiPerFET Tube
IXYS IXFP14N55X2
IXYS MOSFETs TO220 550V 14A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si Tube
IXYS IXTA30N65X2
IXYS MOSFETs TO263 650V 30A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 50

Si Tube
IXYS MOSFETs TO220 700V 12A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 12 A 300 mOhms - 30 V, 30 V 2.5 V - 55 C + 150 C 180 W Enhancement HiPerFET Tube
IXYS IXFP36N55X2
IXYS MOSFETs TO220 550V 36A N-CH X2CLASS Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 50

Si Tube