MF-SM Bourns Resettable Fuses - PPTC

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 100A MAX 5.024In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 100 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1.390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 59.341In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX 5.712In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SMHT PCB Mount SMD/SMT 1.6 A 16 VDC 3.2 A 100 A 150 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 100A MAX 9.145In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 3 A 6 VDC 6 A 100 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 4.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX 15.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM/250 SMD/SMT SMD/SMT 2.5 A 15 VDC 5 A 100 A 85 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 33V SMD 2018 11.539In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF PCB Mount SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 750MA-HD 40A MAX 13.633In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 80 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 750MA-HD 10A MAX 13.529In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 21.055In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 1.1 A 30 VDC 2.2 A 80 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 21.082In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 40 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 500MA-HD 10A MAX 1.721In Stock
15.603Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 12.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 8.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX 16.258In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM SMD/SMT SMD/SMT 1.8 A 33 VDC 3.6 A 40 A 150 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 550MA-HD 10A MAX 24.120In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V SMD 2920 4.854In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 5.551In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 6.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 100 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX 5.854In Stock
3.700Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX 3.794In Stock
12.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 100 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX 7.367In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-SM SMD/SMT SMD/SMT 2 A 15 VDC 4 A 100 A 125 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX 5.434In Stock
12.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-SM SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel