2834334-2

TE Connectivity
571-2834334-2
2834334-2

Mfr.:

Description:
Lighting Connectors 4.0PITCH ITB CONN 2P_W CAP_NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.248

Stock:
3.248 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,68 kr. 4,68 kr.
4,00 kr. 40,00 kr.
3,40 kr. 340,00 kr.
3,14 kr. 1.570,00 kr.
2,78 kr. 2.780,00 kr.
2,35 kr. 5.875,00 kr.
2,30 kr. 11.500,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Poke Home Connector
2 Position
SMD/SMT
Tin
Copper Alloy
Polyamide (PA)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Style: Panel Mount
Pitch: 4 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Wire Gauge Max: 18 AWG
Wire Gauge Min: 24 AWG
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Wiremate ITB Releasable Poke-in Connectors

TE Connectivity's Buchanan Wiremate Inverted Thru-Board (ITB) Releasable Poke-in Connectors are designed for linear and circular LED modules. These ITB connectors offer reliable poke-in technology that facilitates fast and easy termination with no wire crimping required. The ITB releasable poke-in connectors offer wire to board connection with horizontal wire insertion, enabling power delivery from the underside of the PCB and LED arrays. These connectors have a modular design with up to five wire connection options in different colours, providing higher functionality.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.