LP8756x-Q1 Four-Phase Buck Converters

Texas Instruments LP8756x-Q1 Four-Phase Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output, 3-phase and 1-phase outputs, 2-phase and 2-phase outputs, one 2-phase and two 1-phase outputs, or four 1-phase outputs. The device is controlled by an I2C-compatible serial interface and also by enable signals.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Power Management Specialised - PMIC Automotive multipha se dual 8A buck conv 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LP87565 Buck Converter With Integrated Switch SMD/SMT VQFN-HR-26 16 A 5.5 V 2.8 V 3.36 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Power Management Specialised - PMIC Automotive multipha se dual 8A buck conv 2.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LP87565 Automotive SMD/SMT VQFN-HR-26 16 A 5.5 V 2.8 V 3.36 V - 40 C + 125 C Reel, Cut Tape, MouseReel