SMAFSTNI.J.G.XX

Taoglas
960-SMAFSTNI.J.G.XX
SMAFSTNI.J.G.XX

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA(F)ST FOR RG-58/TGC-200/CFD-200 NI PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,48 kr. 21,48 kr.
18,28 kr. 182,80 kr.
16,34 kr. 408,50 kr.
15,59 kr. 1.559,00 kr.
14,62 kr. 3.655,00 kr.
13,88 kr. 6.940,00 kr.
13,06 kr. 13.060,00 kr.
12,38 kr. 30.950,00 kr.
12,31 kr. 61.550,00 kr.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Crimp
Standard
Cable Mount / Free Hanging
CFD-200, RG-58, TGC-200
Bulk
Body Style: Straight
Brand: Taoglas
Contact Plating: Nickel
Contact Termination: Crimp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Taoglas RF Connectors are high performance antenna connectors for use in advanced positioning, imaging, audio, and artificial intelligence industries. These connectors come in various mounting configuration including PCB, panel, and cable. Taoglas RF Connectors support frequencies from DC to 40GHz, and include SMA, MCX, MMCX, NMO, FAKRA and 2.92 type connectors. Taoglas RF Connectors are suitable for demanding applications such as high-speed communications, satellite, military, and aerospace.