BC846BWH & BC847B/CWH NPN Transistors

Taiwan Semiconductor BC846BWH and BC847B/CWH NPN Transistors are AEC-Q101 qualified small signal transistors with 200mW power dissipation. These general-purpose transistors feature 100mA collector current, making them ideal for automated placement. The BC846BWH and BC847B/CWH NPN transistors offer 625°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 4.5pF output capacitance. These NPN transistors are RoHS compliant, halogen-free, and come in a small SOT-323 package. The BC846BWH and BC847B/CWH NPN transistors are ideally used in general switching and amplification applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Packaging
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, 80V NPN transistor 5.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 65 V 80 V 6 V 600 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, 80V NPN transistor 5.398In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 45 V 50 V 6 V 600 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bipolar Transistors - BJT 100mA, 80V NPN transistor 3.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 NPN Single 45 V 50 V 6 V 600 mV 200 mW 100 MHz - 55 C + 150 C Reel, Cut Tape, MouseReel